104257-7 | AMP
Socket housing, 8 pole, pitch 2.54 mm, straight, black, 104257-7
NCNR (non cancelable / non returnable)
Single-row connectors, AMPMODU MTE series, type TE Connectivity/AMP.
2.54 mm grid. The connection system can be used for cable/PCB or cable/cable connections. Uses proven square MODU pins with an edge length of 0.64 mm; Features: socket connector, square pins with an edge length of 0.64 mm can be inserted, insertion depth of the posts 5.0 mm to 6.35 mm, proven AMPMODU female contact design, spring contacts, built-in excess elongation protection, completely enclosed in a box, insulation displacement technology, contact designed for connection to AWG 26 - 22 with 1.37 mm maximum insulation diameter and 0.38 mm maximum insulation panel thickness. Certifications: UL and CSA.
Female connector housings, bare, type 0-0104257-.
With polarization and interlock; Housing: thermoplastic, black, according to UL 94 V-0.
Type: 0–0104257–7, 8–pole
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 8 pole | |
| Grid | 2.54 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 267 V | |
| Rated current | 3 A | |
| Additional parts | unequipped | |
| Number of rows | 1 | |
| Colour | black |
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | MX |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |