104130-4 | AMP
Pin header, 20 pole, pitch 2.54 mm, angled, black, 104130-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.0686 € *
Available in 12 Days: 1,008 pcs. - if ordered today
Total Price:
7.07 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0686 €
10 pcs.
6.3427 €
50 pcs.
5.9262 €
100 pcs.
5.5692 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 104130-4, AMP
Board-to-Board, 20 Position, 2.54 mm Centerline, Right Angle, Through Hole - Solder, 2 Row, Receptacle, Low Profile.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 20 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated current | 1 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |