104076-1 | AMP
Pin header, 20 pole, pitch 1.27 mm, straight, black, 104076-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5458 € *
Available in 12 Days: 1,306 pcs. - if ordered today
Total Price:
204.56 € *
Price list
Quantity
Price per unit*
45 pcs.
4.5458 €
150 pcs.
4.4625 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 104076-1, AMP
The 104076-1 offers a wide variety of high density board-to-board connectors. The 1,27 spacing between each contact provides an extremely dense interconnect package and results in a more efficient use of the printed circuit board space.
Features
- High density; contacts spaced on 1.27 x 2.54 centers
- Stand-offs for removal of solder flux
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 20 pole | |
| Grid | 1.27 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-lead | |
| Rated voltage | 30 V | |
| Rated current | 3.6 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | No |
| SVHC free | No |