104074-2 | AMP

Pin header, 5 pole, pitch 1.27 mm, angled, black, 104074-2

Order No.: 37P7753
EAN: 4099889968736
MPN:
104074-2
104074-2 AMP PCB Connection Systems Image 1
104074-2 AMP PCB Connection Systems Image 2
104074-2 AMP PCB Connection Systems Image 3
104074-2 AMP PCB Connection Systems Image 4
104074-2 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2487 € *
Available in 12 Days: 480 pcs. - if ordered today
Total Price:
3.25 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2487 €
10 pcs.
3.0226 €
25 pcs.
2.8203 €
50 pcs.
2.5585 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 104074-2, AMP

PCB Connector Assembly Type: PCB Mount Header, Connector System: Board-to-Board, Header Type: Shrouded, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Connector Contact Load Condition: Fully Loaded, PCB Mount Orientation: Right Angle, Number of Positions: 5, Board-to-Board Configuration: Perpendicular, Operating Voltage: 30 VAC, Connector Profile: Standard, Contact Base Material: Copper Alloy, Contact Mating Area Plating Material: Gold, Contact Mating Area Plating Material Thickness: .76 µm, Contact Type: Pin, Contact Current Rating (Max): 3.6 A, Termination Post & Tail Length: 2.54 mm, Termination Method to Printed Circuit Board: Through Hole - Solder, Mating Retention Type: Latching, Mating Alignment: With, Mating Alignment Type: Polarization, PCB Mount Retention: With, PCB Mount Alignment: Without, Centerline (Pitch): 1.27 mm, Housing Color: Black, Housing Material: LCP, PCB Thickness (Recommended): 1.57 mm, Housing Temperature Rating: High, Operating Temperature Range: -65 – 105 °C, Solder Process Feature: Board Standoff, Circuit Application: Signal, Approved Standards: CSA LR7189,UL E28476, UL Flammability Rating: UL 94V-0, Agency/Standard: CSA,UL, CSA Certified: Yes, CSA File Number: LR7189, Packaging Quantity: 40, Packaging Method: Tube/Box, Position Locations Omitted: 0, Comment: **Position identification feature omitted on 4, 5 and 6-position headers.,Note 1: Hold-down posts located as shown for 10 through 30-position headers.,Note 2: Hold-down posts located as shown for 4 through 8 and 30 through 50-position headers.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 1.27 mm
Connection solder pin
Orientation angled
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 30 V
Rated current 3.6 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform No