104071-8 | AMP

Pin header, 6 pole, pitch 1.27 mm, straight, black, 104071-8

Order No.: 37P7758
EAN: 4099889968781
MPN:
104071-8
104071-8 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.3447 € *
Standard delivery time from the manufacturer is: 34 Weeks
Total Price:
3,679.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
2736 pcs.
1.3447 €

Male connector, 104071-8, AMP

PCB Connector Assembly Type: PCB Mount Header, Connector System: Board-to-Board, Header Type: Shrouded, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Connector Contact Load Condition: Fully Loaded, PCB Mount Orientation: Vertical, Number of Positions: 6, Board-to-Board Configuration: Parallel, Operating Voltage: 30 VAC, Connector Profile: Standard, Contact Base Material: Copper Alloy, Contact Mating Area Plating Material: Gold, Contact Mating Area Plating Material Thickness: .76 µm, Contact Type: Pin, Contact Current Rating (Max): 3.6 A, Termination Post & Tail Length: 2.54 mm, Termination Method to Printed Circuit Board: Through Hole - Solder, Mating Retention Type: Latching, Mating Alignment: With, Mating Alignment Type: Polarization, PCB Mount Retention: Without, PCB Mount Alignment: Without, Centerline (Pitch): 1.27 mm, Housing Color: Black, Housing Material: LCP, PCB Thickness (Recommended): 1.57 mm, Housing Temperature Rating: High, Operating Temperature Range: -65 – 105 °C, Solder Process Feature: Board Standoff, Circuit Application: Signal, Approved Standards: CSA LR7189,UL E28476, UL Flammability Rating: UL 94V-0, Agency/Standard: CSA,UL, CSA Certified: Yes, CSA File Number: LR7189, Packaging Quantity: 38, Packaging Method: Tube/Box, Position Locations Omitted: 0, Comment: **Position identification feature omitted on 4, 5 and 6-position headers.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 1.27 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 30 V
Rated current 3.6 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366930
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform No