104069-3 | AMP

Pin header, 80 pole, pitch 1.27 mm, angled, black, 104069-3

Order No.: 37P7842
EAN: 4099889969290
MPN:
104069-3
104069-3 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
46.3743 € *
Available in 12 Days: 1,706 pcs. - if ordered today
Total Price:
46.37 € *
Price list
Quantity
Price per unit*
1 pcs.
46.3743 €
2 pcs.
43.3755 €
5 pcs.
40.7456 €
10 pcs.
37.8777 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 104069-3, AMP

80 SYSTEM 50 HDR DRRA SHRD

Technical Data

  • Contact Type: Male
  • Housing Color: black
  • Orientation: angled
  • Number of positions: 80
  • Centerline (Pitch): 1.27 mm
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 80 pole
Grid 1.27 mm
Connection solder pin
Orientation angled
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 30 V
Rated current 3.6 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin US
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform No