104069-1 | AMP

Pin header, 20 pole, pitch 1.27 mm, angled, black, 104069-1

Order No.: 37P7789
EAN: 4099889969016
MPN:
104069-1
Series: AMPMODU
104069-1 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.6997 € *
Standard delivery time from the manufacturer is: 37 Weeks
Total Price:
2,713.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
405 pcs.
6.6997 €

PCB Connection System, 104069-1, AMP

20 SYSTEM 50 HDR DRRA SHRD

Technical Data

  • Contact Type: Male
  • Housing Color: black
  • Orientation: angled
  • Number of positions: 20
  • Centerline (Pitch): 1.27 mm
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 20 pole
Grid 1.27 mm
Connection solder pin
Orientation angled
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 30 V
Rated current 3.6 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin US
Compliance
Property Value
Substance description Lead
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No