103970-1 | AMP

Socket header, 2 pole, pitch 2.54 mm, straight, black, 103970-1

Order No.: 37P7203
EAN: 4099889965896
MPN:
103970-1
103970-1 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6541 € *
Standard delivery time from the manufacturer is: 58 Weeks
Total Price:
2,001.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
1210 pcs.
1.6541 €

PCB Connection System, 103970-1, AMP

Wire-to-Board, Wire & Cable, 2 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Number of positions: 2
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 2 pole
Grid 2.54 mm
Connection crimp/IDC connection
Orientation straight
contact surface tin-lead
Connection plating tin-plated
Rated voltage 267 V
Rated current 3 A
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85369001
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform No