103960-5 | AMP
Socket header, 6 pole, pitch 2.54 mm, straight, black, 103960-5
Order No.: 37P7260
EAN: 4099889966404
MPN:
103960-5
Unit Price (€ / pc.)
3.0821 € *
Standard delivery time from the manufacturer is: 33 Weeks
PCB Connection System, 103960-5, AMP
Wire-to-Board, Wire & Cable, 6 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Contact Base Material: Copper Alloy
- Housing Material: Thermoplastic
- Housing Color: black
- Number of positions: 6
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Insulation Resistance: 5000 MΩ
- Centerline (Pitch): 2.54 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
Colour | black | |
Type of locking | Yes | |
contact surface | tin-lead | |
Rated current | 3 A | |
Grid | 2.54 mm | |
Connection plating | tin-plated | |
Pin number | 6 pole | |
Version | socket header | |
Orientation | straight | |
Connection | crimp/IDC connection | |
Contact type | socket | |
Rated voltage | 267 V | |
Number of rows | 1 |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85366930 |
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | No |