103960-1 | AMP

Socket header, 2 pole, pitch 2.54 mm, straight, black, 103960-1

Order No.: 37P7190
EAN: 4099889965797
MPN:
103960-1
Series: AMPMODU
103960-1 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8687 € *
Standard delivery time from the manufacturer is: 32 Weeks
Total Price:
2,006.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
2310 pcs.
0.8687 €

PCB Connection System, 103960-1, AMP

Wire-to-Board, Wire & Cable, 2 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Contact Base Material: Copper Alloy
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Number of positions: 2
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 2 pole
Grid 2.54 mm
Connection crimp/IDC connection
Orientation straight
Type of locking Yes
contact surface tin-lead
Connection plating tin-plated
Rated voltage 267 V
Rated current 3 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin IN
Compliance
Property Value
Substance description Lead
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No