103945-6 | AMP

Pin header, 7 pole, pitch 2.54 mm, straight, black, 103945-6

Order No.: 37P7145
EAN: 4099889965544
MPN:
103945-6
103945-6 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.3562 € *
Standard delivery time from the manufacturer is: 28 Weeks
Total Price:
763.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
324 pcs.
2.3562 €

PCB Connection System, 103945-6, AMP

Wire-to-Board, Wire & Cable, 7 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Number of positions: 7
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Colour black
Type of locking Yes
contact surface tin-lead
Rated current 3 A
Grid 2.54 mm
Connection plating tin-plated
Pin number 7 pole
Version pin header
Orientation straight
Connection crimp/IDC connection
Contact type pin
Rated voltage 267 V
Number of rows 1
Logistics
Country of origin NL
Customs tariff number 85369001
Compliance
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform No