103944-4 | AMP
Pin header, 5 pole, pitch 2.54 mm, straight, black, 103944-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0226 € *
Available in 12 Days: 1,015 pcs. - if ordered today
Total Price:
3.02 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0226 €
10 pcs.
2.8084 €
25 pcs.
2.6180 €
50 pcs.
2.3800 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 103944-4, AMP
Connector assembly, Plug, Wire-to-Board, 5 Position, 2.54 mm Centerline, Insulation displacement (IDC) / Crimp, 1 Row, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 5 pole | |
| Grid | 2.54 mm | |
| Connection | crimp/IDC connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Connection plating | tin-lead | |
| Rated voltage | 267 V | |
| Rated current | 3 A | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | No |
| SVHC free | No |