103904-1 | AMP

Pin header, 2 pole, pitch 2.54 mm, angled, black, 103904-1

Order No.: 37P6825
EAN: 4099889963274
MPN:
103904-1
Series: AMPMODU
103904-1 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9282 € *
Standard delivery time from the manufacturer is: 37 Weeks
Total Price:
2,404.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
2590 pcs.
0.9282 €

PCB Connection System, 103904-1, AMP

Wire-to-Board, Printed Circuit Board, Shrouded, Right Angle, 2 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: angled
  • Number of positions: 2
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: With
  • Sealable: No
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 2.54 mm
Connection PCB connection
Orientation angled
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated current 3 A
Additional parts equipped
Number of rows 1
Breakable No
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin GB
Compliance
Property Value
Substance description Lead
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No