103735-6 | AMP

Pin header, 7 pole, pitch 2.54 mm, straight, black, 103735-6

Order No.: 37P7021
EAN: 4099889964660
MPN:
103735-6
Series: AMPMODU
103735-6 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.428 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
732.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
513 pcs.
1.428 €

PCB Connection System, 103735-6, AMP

Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 7 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 7
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 7 pole
Grid 2.54 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated current 3 A
Additional parts equipped
Number of rows 1
Breakable No
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin US
Compliance
Property Value
Substance description Lead
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No