103735-2 | AMP
Pin header, 3 pole, pitch 2.54 mm, straight, black, 103735-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.714 € *
Available in 12 Days: 2,127 pcs. - if ordered today
PCB Connection System, 103735-2, AMP
03 MTE HDR SRST LATCH .100CL, Printed Circuit Board, Shrouded, Vertical, 3 Position
Technical Data
- Contact Type: Male
- Contact Base Material: Brass
- Housing Material: Thermoplastic
- Housing Color: black
- Orientation: straight
- Number of positions: 3
- Operating Temperature Range: -65 – 105 °C
- Insulation Resistance: 5000 MΩ
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
- PCB Mount Retention: Without
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 3 pole | |
| Grid | 2.54 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | No |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |