103688-4 | AMP
Socket housing, 5 pole, pitch 2.54 mm, straight, black, 103688-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9877 € *
Standard delivery time from the manufacturer is: 31 Weeks
PCB Connection System, 103688-4, AMP
Wire-to-Board, Wire & Cable, 5 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Contact Base Material: Phosphor Bronze
- Housing Material: Flame-Retardant Thermoplastic
- Housing Color: black
- Number of positions: 5
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Insulation Resistance: 5000 MΩ
- Centerline (Pitch): 2.54 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 5 pole | |
| Grid | 2.54 mm | |
| Connection | crimp/IDC connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 600 V | |
| Rated current | 3 A | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |