103688-3 | AMP
Socket housing, 4 pole, pitch 2.54 mm, straight, black, 103688-3
Unit Price (€ / pc.)
0.8211 € *
Standard delivery time from the manufacturer is: On Request
PCB Connection System, 103688-3, AMP
Wire-to-Board, Wire & Cable, 4 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Contact Base Material: Phosphor Bronze
- Housing Material: Flame-Retardant Thermoplastic
- Housing Color: black
- Number of positions: 4
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Insulation Resistance: 5000 MΩ
- Centerline (Pitch): 2.54 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | black | |
Type of locking | Yes | |
Rated current | 3 A | |
Grid | 2.54 mm | |
Pin number | 4 pole | |
Version | socket housing | |
Orientation | straight | |
Connection | crimp/IDC connection | |
Contact type | socket | |
Rated voltage | 600 V | |
Number of rows | 1 |
Download
Logistics
Property | Value |
---|---|
Country of origin | CZ |
Customs tariff number | 85472000 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |