103688-1 | AMP

Socket housing, 2 pole, pitch 2.54 mm, straight, black, 103688-1

Order No.: 37P7077
EAN: 4099889965117
MPN:
103688-1
Series: AMPMODU
103688-1 AMP PCB Connection Systems Image 1
103688-1 AMP PCB Connection Systems Image 2
103688-1 AMP PCB Connection Systems Image 3
103688-1 AMP PCB Connection Systems Image 4
103688-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.6069 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
242.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
400 pcs.
0.6069 €

PCB Connection System, 103688-1, AMP

Wire-to-Board, Wire & Cable, 2 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Flame-Retardant Thermoplastic
  • Housing Color: black
  • Number of positions: 2
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Colour black
Type of locking Yes
Rated current 3 A
Grid 2.54 mm
Pin number 2 pole
Version socket housing
Orientation straight
Connection crimp/IDC connection
Contact type socket
Rated voltage 600 V
Number of rows 1
Logistics
Country of origin CZ
Customs tariff number 85472000
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes