103653-7 | AMP
Plug housing, 8 pole, pitch 2.54 mm, straight, black, 103653-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8560 € *
Standard delivery time from the manufacturer is: 44 Weeks
Total Price:
2.86 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8560 €
10 pcs.
2.6537 €
25 pcs.
2.4752 €
50 pcs.
2.2491 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 103653-7, AMP
Wire-to-Board, Wire & Cable, 8 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Male
- Contact Base Material: Phosphor Bronze
- Housing Material: Thermoplastic
- Housing Color: black
- Number of positions: 8
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Rated current: 3 A
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
- Sealable: No
- Contact Layout: Inline
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | pin | |
| Pin number | 8 pole | |
| Grid | 2.54 mm | |
| Connection | crimp/IDC connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |