103653-6 | AMP

Plug housing, 7 pole, pitch 2.54 mm, straight, black, 103653-6

Order No.: 37P7093
EAN: 4099889965216
MPN:
103653-6
Series: AMPMODU
103653-6 AMP PCB Connection Systems Image 1
103653-6 AMP PCB Connection Systems Image 2
103653-6 AMP PCB Connection Systems Image 3
103653-6 AMP PCB Connection Systems Image 4
103653-6 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2495 € *
Standard delivery time from the manufacturer is: 44 Weeks
Total Price:
6,247.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
1.2495 €

PCB Connection System, 103653-6, AMP

Wire-to-Board, Wire & Cable, 7 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Number of positions: 7
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Rated current: 3 A
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version plug housing
Contact type pin
Pin number 7 pole
Grid 2.54 mm
Connection crimp/IDC connection
Orientation straight
Type of locking Yes
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin MX
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes