103648-5 | AMP

Socket housing, 6 pole, pitch 2.54 mm, straight, black, 103648-5

Order No.: 37P7089
EAN: 4099889965193
MPN:
103648-5
Series: AMPMODU
103648-5 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7850 € *
Available in 12 Days: 5,112 pcs. - if ordered today
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7850 €
10 pcs.
1.6541 €
25 pcs.
1.5470 €
50 pcs.
1.4042 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 103648-5, AMP

Wire-to-Board, Wire & Cable, 6 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Number of positions: 6
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Rated current: 3 A
  • Centerline (Pitch): 2.54 mm
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 6 pole
Grid 2.54 mm
Connection crimp/IDC connection
Orientation straight
Type of locking Yes
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin GB
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes