103648-1 | AMP

Socket housing, 2 pole, pitch 2.54 mm, straight, black, 103648-1

Order No.: 59F1223
MPN:
103648-1
Headers&Wire Housings RECPT HSG 2P
Series: AMPMODU
103648-1 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4518 € *
Available in 12 Days: 1,000 pcs. - if ordered today
Total Price:
1.45 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4518 €
10 pcs.
1.3566 €
50 pcs.
1.2614 €
100 pcs.
1.2257 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 103648-1, AMP

2 Position, Receptacle, Housing, Crimp / Insulation Displacement (IDC), Wire-to-Board, UL 94V-0, 2.54 mm Centerline, 1 Row.

Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 2 pole
Grid 2.54 mm
Connection crimp/IDC connection
Orientation straight
Type of locking No
Rated voltage 250 V
Rated current 3 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85389099
Country of origin US
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15