103336-5 | AMP

Pin header, 12 pole, pitch 2.54 mm, straight, black, 103336-5

Order No.: 37P7920
EAN: 4099889969580
MPN:
103336-5
103336-5 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.8433 € *
Available in 12 Days: 50 pcs. - if ordered today
Total Price:
217.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
45 pcs.
4.8433 €

PCB Connection System, 103336-5, AMP

Board-to-Board, Printed Circuit Board, Unshrouded, Vertical, 12 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Copper-Nickel-Tin
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 12
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: With
  • Sealable: No
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 12 pole
Grid 2.54 mm
Connection press-fit
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366910
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform No