103308-3 | AMP
Pin header, 16 pole, pitch 2.54 mm, straight, black, 103308-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8564 € *
Available in 12 Days: 2,880 pcs. - if ordered today
Pin header, 103308-3, AMP
Board-to-Board, 16-Positions, 2.54 mm Centerline, Vertical, Through Hole - Solder, 2 Row, Receptacle.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 16 pole | |
| Grid | 2.54 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated current | 1 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | No |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |