103167-1 | AMP

Pin header, 8 pole, pitch 2.54 mm, angled, black, 103167-1

Order No.: 59F1037
MPN:
103167-1
Headers&Wire Housings HDR 68P DUAL R/A AU
Series: AMPMODU
103167-1 AMP PCB Connection Systems Image 1
103167-1 AMP PCB Connection Systems Image 2
103167-1 AMP PCB Connection Systems Image 3
103167-1 AMP PCB Connection Systems Image 4
103167-1 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.6513 € *
Available in 12 Days: 1,287 pcs. - if ordered today
Total Price:
8.65 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6513 €
10 pcs.
7.7588 €
50 pcs.
7.2590 €
100 pcs.
6.8187 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 103167-1, AMP

PCB Mount Header, Right Angle, Wire-to-Board, 8 Position, 2.54 mm Centerline, Fully Shrouded, Gold (Au).

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface gold-plated
Connection plating tin-plated
Rated current 3 A
Number of rows 2
Colour black
Logistics
Property Value
Country of origin US
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes