102387-7 | AMP

Socket housing, 30 pole, pitch 2.54 mm, straight, black, 102387-7

Order No.: 37P6553
EAN: 4099889962703
MPN:
102387-7
Series: AMPMODU
102387-7 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3439 € *
Available in 12 Days: 2,000 pcs. - if ordered today
Total Price:
167.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
3.3439 €

PCB Connection System, 102387-7, AMP

Wire-to-Board, Wire & Cable, 30 Position

Technical Data

  • Contact Type: Female
  • Contact Base Material: Beryllium Copper
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Number of positions: 30
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 30 pole
Grid 2.54 mm
Connection crimp connection
Orientation straight
Rated voltage 250 V
Rated current 3 A
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin GB
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes