102387-3 | AMP

Socket housing, 16 pole, pitch 2.54 mm, straight, black, 102387-3

Order No.: 37P6527
EAN: 4099889962567
MPN:
102387-3
Series: AMPMODU
102387-3 AMP PCB Connection Systems Image 1
102387-3 AMP PCB Connection Systems Image 2
102387-3 AMP PCB Connection Systems Image 3
102387-3 AMP PCB Connection Systems Image 4
102387-3 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0111 € *
Available: 9 pcs.
Available in 12 Days: 4,115 pcs. - if ordered today
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0111 €
10 pcs.
1.8683 €
25 pcs.
1.7493 €
50 pcs.
1.5827 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 102387-3, AMP

Wire-to-Board, Wire & Cable, 16 Position

Technical Data

  • Contact Type: Female
  • Contact Base Material: Beryllium Copper
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Number of positions: 16
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 16 pole
Grid 2.54 mm
Connection crimp connection
Orientation straight
Rated voltage 250 V
Rated current 3 A
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes