102387-2 | AMP

Socket housing, 14 pole, pitch 2.54 mm, straight, black, 102387-2

Order No.: 37P6520
EAN: 4099889962529
MPN:
102387-2
Series: AMPMODU
102387-2 AMP PCB Connection Systems Image 1
102387-2 AMP PCB Connection Systems Image 2
102387-2 AMP PCB Connection Systems Image 3
102387-2 AMP PCB Connection Systems Image 4
102387-2 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3324 € *
Available in 12 Days: 5,416 pcs. - if ordered today
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3324 €
10 pcs.
2.1658 €
25 pcs.
2.0230 €
50 pcs.
1.8445 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 102387-2, AMP

Wire-to-Board, Wire & Cable, 14 Position

Technical Data

  • Contact Type: Female
  • Contact Base Material: Beryllium Copper
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 14
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 14 pole
Grid 2.54 mm
Connection crimp connection
Orientation straight
Rated voltage 250 V
Rated current 3 A
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes