102241-4 | AMP

Socket housing, 6 pole, pitch 2.54 mm, straight, black, 102241-4

Order No.: 37P6500
EAN: 4099889962390
MPN:
102241-4
Series: AMPMODU
102241-4 AMP PCB Connection Systems Image 1
102241-4 AMP PCB Connection Systems Image 2
102241-4 AMP PCB Connection Systems Image 3
102241-4 AMP PCB Connection Systems Image 4
102241-4 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7735 € *
Available in 12 Days: 1,764 pcs. - if ordered today
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7735 €
10 pcs.
0.7259 €
25 pcs.
0.6783 €
50 pcs.
0.6188 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 102241-4, AMP

Wire-to-Board, Wire & Cable, 6 Position

Technical Data

  • Contact Type: Female
  • Contact Base Material: Beryllium Copper
  • Housing Material: Nylon - GF
  • Housing Color: black
  • Number of positions: 6
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 6 pole
Grid 2.54 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 250 V
Rated current 3 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes