1-926657-0 | AMP
Socket housing, 10 pole, pitch 2.54 mm, straight, black, 1-926657-0
Order No.: 37P5169
EAN: 4099889955132
MPN:
1-926657-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9512 € *
Available in 12 Days: 415 pcs. - if ordered today
Socket housing, 1-926657-0, AMP
Female connector housing, 10-pin, pitch 2.54 mm, straight, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 10 pole | |
| Grid | 2.54 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Rated voltage | 150 V | |
| Rated current | 3 A | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |