1-926476-3 | AMP

Socket housing, 26 pole, pitch 2.54 mm, straight, black, 1-926476-3

Order No.: 37P6450
EAN: 4099889961997
MPN:
1-926476-3
Series: AMPMODU
1-926476-3 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9631 € *
Available in 12 Days: 3,000 pcs. - if ordered today
Total Price:
162.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
55 pcs.
2.9631 €

PCB Connection System, 1-926476-3, AMP

Wire-to-Board, Wire & Cable, 26 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Crastin SK642FR
  • Housing Color: black
  • Number of positions: 26
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Rated current: 3 A
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: With
Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 26 pole
Grid 2.54 mm
Connection crimp connection
Orientation straight
Rated voltage 150 V
Rated current 3 A
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes