1-925370-3 | AMP

Socket housing, 26 pole, pitch 2.54 mm, straight, green, 1-925370-3

Order No.: 37P6413
EAN: 4099889961720
MPN:
1-925370-3
Series: AMPMODU
1-925370-3 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.1535 € *
Available in 12 Days: 468 pcs. - if ordered today
Total Price:
3.15 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1535 €
10 pcs.
2.9274 €
25 pcs.
2.7370 €
50 pcs.
2.4871 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 1-925370-3, TE Connectivity

Wire-to-Board, Wire & Cable, 26 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Polyamide 6.6 GF
  • Housing Color: green
  • Number of positions: 26
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Rated current: 3 A
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 26 pole
Grid 2.54 mm
Connection crimp connection
Orientation straight
Rated voltage 150 V
Rated current 3 A
Number of rows 2
Colour green
Logistics
Property Value
Customs tariff number 85472000
Country of origin MX
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes