1-917659-8 | AMP

Socket header, 20 pole, pitch 5.08 mm, straight, black, 1-917659-8

Order No.: 38P7075
EAN: 4099889974904
MPN:
1-917659-8
Series: DYNAMIC
1-917659-8 AMP PCB Connection Systems Image 1
1-917659-8 AMP PCB Connection Systems Image 2
1-917659-8 AMP PCB Connection Systems Image 3
1-917659-8 AMP PCB Connection Systems Image 4
1-917659-8 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.8790 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8790 €
10 pcs.
4.5220 €
25 pcs.
4.2245 €
50 pcs.
3.8437 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 1-917659-8, AMP

Wire-to-Board, Wire-to-Panel, Wire-to-Wire, Wire & Cable, 20 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Polyester GF
  • Housing Color: black
  • Number of positions: 20
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 5.08 mm
  • Row-to-Row Spacing: 7.62 mm [0.299 in]
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 20 pole
Grid 5.08 mm
Connection crimp connection
Orientation straight
Rated voltage 150 V
Number of rows 2
Colour black
Logistics
Property Value
Country of origin US
Customs tariff number 85472000
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15