1-917659-5 | AMP

Socket header, 10 pole, pitch 5.08 mm, straight, black, 1-917659-5

Order No.: 38P7052
EAN: 4099889974720
MPN:
1-917659-5
Series: DYNAMIC
1-917659-5 AMP PCB Connection Systems Image 1
1-917659-5 AMP PCB Connection Systems Image 2
1-917659-5 AMP PCB Connection Systems Image 3
1-917659-5 AMP PCB Connection Systems Image 4
1-917659-5 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4514 € *
Available in 12 Days: 1,331 pcs. - if ordered today
Total Price:
2.45 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4514 €
10 pcs.
2.2729 €
25 pcs.
2.1182 €
50 pcs.
1.9278 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 1-917659-5, AMP

Wire-to-Board, Wire-to-Panel, Wire-to-Wire, Wire & Cable, 10 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Polyester GF
  • Housing Color: black
  • Number of positions: 10
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 5.08 mm
  • Row-to-Row Spacing: 7.62 mm [0.299 in]
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 10 pole
Grid 5.08 mm
Connection crimp connection
Orientation straight
Rated voltage 150 V
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes