1-917658-2 | AMP
Pin header, 12 pole, pitch 5.08 mm, straight, black, 1-917658-2
Order No.: 59F372
MPN:
1-917658-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.6164 € *
Available in 12 Days: 16,014 pcs. - if ordered today
Total Price:
6.62 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6164 €
10 pcs.
6.1404 €
25 pcs.
5.7358 €
50 pcs.
5.2122 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB connector, 1-917658-2, AMP
PCB mount header, vertical, Wire-to-Board, 12 Positions, 5.08 mm centerline, Fully Shrouded, Gold (Au).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 12 pole | |
| Grid | 5.08 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 600 V | |
| Rated current | 8 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |