1-917657-5 | AMP
Pin header, 10 pole, pitch 5.08 mm, straight, black, 1-917657-5
Order No.: 59F371
MPN:
1-917657-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7731 € *
Available in 12 Days: 140 pcs. - if ordered today
PCB connector, 1-917657-5, AMP
PCB mount header, vertical, Wire-to-Board, 10 Positions, 5.08 mm centerline, Fully Shrouded, Tin (Sn).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 10 pole | |
| Grid | 5.08 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 600 V | |
| Rated current | 8 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |