1-917360-0 | AMP
Socket header, 10 pole, pitch 1.25 mm, angled, white, 1-917360-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0115 € *
Available in 12 Days: 43,729 pcs. - if ordered today
Total Price:
202.30 € *
Price list
Quantity
Price per unit*
200 pcs.
1.0115 €
450 pcs.
0.9877 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket header, 1-917360-0, AMP
PCB Mount receptacle, Right angle, Board-to-Board, 10 Position, 1.25 mm Centerline, Tin, Through Hole-Solder, Signal, White.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 10 pole | |
| Grid | 1.25 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 50 V | |
| Rated current | 1 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |