1-917337-5 | AMP

Pin header, 2 pole, pitch 5.08 mm, straight, black, 1-917337-5

Order No.: 38P7180
EAN: 4099889975178
MPN:
1-917337-5
Series: DYNAMIC
1-917337-5 AMP PCB Connection Systems Image 1
1-917337-5 AMP PCB Connection Systems Image 2
1-917337-5 AMP PCB Connection Systems Image 3
1-917337-5 AMP PCB Connection Systems Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1067 € *
Available in 12 Days: 2,649 pcs. - if ordered today
Total Price:
1,582.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
1430 pcs.
1.1067 €

PCB Connection System, 1-917337-5, AMP

Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 2 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: Polyester GF
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 2
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 15 A
  • Centerline (Pitch): 5.08 mm
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 5.08 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 15 A
Additional parts equipped
Number of rows 1
Breakable No
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes