1-87993-6 | AMP
Socket header, 16 pole, pitch 3.96 mm, straight, black, 1-87993-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.7425 € *
Available in 12 Days: 168 pcs. - if ordered today
Total Price:
18.74 € *
Price list
Quantity
Price per unit*
1 pcs.
18.7425 €
5 pcs.
17.7667 €
10 pcs.
16.6243 €
25 pcs.
15.1606 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Mount Receptacle, 1-87993-6, AMP
PCB Mount Receptacle, Vertical, Board-to-Board, 16 Position, 3.96 mm Centerline, Fully Shrouded, Tin (Sn), AMPMODU MOD 1.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 16 pole | |
| Grid | 3.96 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated current | 5 A | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |