1-87977-0 | AMP

Socket housing, 24 pole, pitch 2.54 mm, straight, black, 1-87977-0

Order No.: 71P3780
MPN:
1-87977-0
Series: AMPMODU
1-87977-0 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.5101 € *
Available in 12 Days: 638 pcs. - if ordered today
Total Price:
4.51 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5101 €
10 pcs.
4.1888 €
25 pcs.
3.9032 €
50 pcs.
3.5462 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 1-87977-0, AMP

Housing, Receptacle, Wire-to-Board, 24 Position, 2.54 mm Centerline, Crimp, 2 Row, Black, Mating retention, Wire & Cable, Signal.

Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 24 pole
Grid 2.54 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 250 V
Rated current 3 A
Number of rows 2
Colour black
Logistics
Property Value
Country of origin MX
Customs tariff number 85389099
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes