1-87962-9 | AMP
Socket header, 40 pole, pitch 2.54 mm, angled, natural, 1-87962-9
Order No.: 34P2746
EAN: 4099889909746
MPN:
1-87962-9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
111.8957 € *
Standard delivery time from the manufacturer is: 18 Weeks
PCB Connection System, 1-87962-9, AMP
Board-to-Board, Printed Circuit Board, Header & Push-Push Assembly, Right Angle, 40 Position
Technical Data
- Connector Mounting Type: Fixing Screw
- Contact Type: Female
- Contact Base Material: Phosphor Bronze
- Housing Material: Polyphenylene Sulfide (PPS)
- Housing Color: natural
- Orientation: angled
- Number of positions: 40
- Operating Temperature Range: -65 – 125 °C [-85 – 257 °F]
- Rated current: 3 A
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 40 pole | |
| Grid | 2.54 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | gold-plated | |
| Rated voltage | 150 V | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |