1-87633-0 | AMP
Pin header, 10 pole, pitch 3.96 mm, straight, black, 1-87633-0
Unit Price (€ / pc.)
4.6648 € *
Available in 5 Days: 488 pcs. - if ordered today
Total Price:
4.66 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6648 €
10 pcs.
4.2840 €
50 pcs.
3.8556 €
100 pcs.
3.4748 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 1-87633-0, AMP
PCB Mount header, Vertical, Board-to-Board, 10 Position, 3.96 mm Centerline, Breakaway, Gold, Through Hole - Solder, Black.
Technical specifications
Colour | black | |
Type of locking | Yes | |
contact surface | gold-plated | |
Rated current | 5 A | |
Grid | 3.96 mm | |
Connection plating | gold-plated | |
Pin number | 10 pole | |
Version | pin header | |
Additional parts | equipped | |
Orientation | straight | |
Connection | solder connection | |
Contact type | pin | |
Number of rows | 1 |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |