1-87632-2 | AMP
Pin header, 12 pole, pitch 3.96 mm, angled, black, 1-87632-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.4224 € *
Available in 12 Days: 1,940 pcs. - if ordered today
Pin header, 1-87632-2, AMP
PCB Mount header, Right angle, Board-to-Board, 12 Position, 3.96 mm Centerline, Unshrouded, Gold, Through Hole - Solder.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 12 pole | |
| Grid | 3.96 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | gold-plated | |
| Rated current | 5 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |