1-87499-6 | AMP

Socket housing, 9 pole, pitch 2.54 mm, straight, black, 1-87499-6

Order No.: 37P6508
EAN: 4099889962444
MPN:
1-87499-6
Series: AMPMODU
1-87499-6 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.833 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
2,082.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
2500 pcs.
0.833 €

PCB Connection System, 1-87499-6, AMP

Wire-to-Board, Wire & Cable, 9 Position

Technical Data

  • Contact Type: Female
  • Contact Base Material: Beryllium Copper
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 9
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version socket housing
Contact type socket/pin
Pin number 9 pole
Grid 2.54 mm
Connection crimp connection
Orientation straight
Rated voltage 150 V
Rated current 3 A
Number of rows 1
Breakable Yes
Colour black
Logistics
Property Value
Customs tariff number 85389091
Country of origin IN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes