1-87230-0 | AMP

Pin header, 20 pole, pitch 2.54 mm, angled, black, 1-87230-0

Order No.: 37P7950
EAN: 4099889969788
MPN:
1-87230-0
Series: AMPMODU
1-87230-0 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.7929 € *
Available in 12 Days: 581 pcs. - if ordered today
Total Price:
11.79 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7929 €
5 pcs.
11.1860 €
10 pcs.
10.4601 €
25 pcs.
9.5319 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 1-87230-0, AMP

Board-to-Board, Printed Circuit Board, Unshrouded, Right Angle, 20 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: angled
  • Number of positions: 20
  • Operating Temperature Range: -65 – 105 °C
  • Rated current: 3 A
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 20 pole
Grid 2.54 mm
Connection PCB connection
Orientation angled
Type of locking Yes
contact surface gold-plated
Connection plating gold-plated
Rated voltage 150 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin TH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes