1-87221-0 | AMP
Pin header, 11 pole, pitch 3.81 mm, straight, black, 1-87221-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7485 € *
Available in 12 Days: 1,031 pcs. - if ordered today
PCB Connection System, 1-87221-0, AMP
Board-to-Board, Printed Circuit Board, Unshrouded, Vertical, 11 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Housing Material: Thermoplastic
- Housing Color: black
- Orientation: straight
- Number of positions: 11
- Centerline (Pitch): 3.81 mm
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 11 pole | |
| Grid | 3.81 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Rated voltage | 150 V | |
| Rated current | 5 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Breakable | Yes | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |