1-87159-2 | AMP
Socket housing, 12 pole, pitch 3.96 mm, straight, black, 1-87159-2
Order No.: 37P5867
EAN: 4099889958263
MPN:
1-87159-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5819 € *
Available in 12 Days: 1,000 pcs. - if ordered today
Socket housing, 1-87159-2, TE Connectivity
Connector Product Type: Housing, Connector & Housing Type: Receptacle, Number of Positions: 12, Number of Rows: 1, Connector Profile: Low, Contact Type: Socket, Housing Material: Thermoplastic, Centerline (Pitch): 3.96 mm, Housing Color: Black, UL Flammability Rating: UL 94V-0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 12 pole | |
| Grid | 3.96 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Rated voltage | 150 V | |
| Rated current | 3 A | |
| Additional parts | unequipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |