1-87133-3 | AMP

Socket housing, 16 pole, pitch 2.54 mm, straight, black, 1-87133-3

Order No.: 71P3714
EAN: 4099891723149
MPN:
1-87133-3
Series: AMPMODU
1-87133-3 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4268 € *
Available in 12 Days: 791 pcs. - if ordered today
Total Price:
199.21 € *
Price list
Quantity
Price per unit*
45 pcs.
4.4268 €
300 pcs.
4.2483 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 1-87133-3, AMP

Housing, Receptacle, Wire-to-Board, 16 Position, 2.54 mm Centerline, Crimp, 2 Row, Black, Wire & Cable, Power & Signale.

Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 16 pole
Grid 2.54 mm
Connection crimp connection
Orientation straight
Type of locking No
Rated voltage 250 V
Rated current 3 A
Number of rows 2
Colour black
Logistics
Property Value
Country of origin MX
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes