1-87025-2 | AMP
Socket housing, 12 pole, pitch 3.96 mm, straight, black, 1-87025-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1535 € *
Available in 12 Days: 6,477 pcs. - if ordered today
Total Price:
204.98 € *
Price list
Quantity
Price per unit*
65 pcs.
3.1535 €
200 pcs.
3.0940 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket header, 1-87025-2, AMP
Housing, Receptacle, 12 Position, 3.96 mm Centerline, 1 Row, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 12 pole | |
| Grid | 3.96 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |