1-86479-8 | AMP

Pin header, 28 pole, pitch 2.54 mm, angled, black, 1-86479-8

Order No.: 71P3712
EAN: 4099891723125
MPN:
1-86479-8
Series: JMS
1-86479-8 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.3847 € *
Available in 12 Days: 344 pcs. - if ordered today
Total Price:
20.38 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3847 €
5 pcs.
19.3256 €
10 pcs.
18.0761 €
25 pcs.
16.4815 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB header, 1-86479-8, AMP

PCB Mount header, Right angle, Board-to-Board, 28 Position, 2.54 mm centerline, Unshrouded, Gold, Through Hole-Solder.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 28 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface gold-plated
Connection plating gold-plated
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin MX
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes